JAE Electronics WP21 0.35mm Board-to-Board Connectors

JAE Electronics WP21 0.35mm Board-to-Board Connectors are space-saving, low-profile stacking type board-to-board (FPC) connectors with 0.35mm pitch, 2 rows, and 0.6mm stacking height. The series saves 10% mounting space compared to the WP9 series and provides enhanced design flexibility. JAE Electronics WP21 0.35mm Board-to-Board Connectors are ideal for high-density mounting in smartphones and other slim or compact communication devices. 

Features

  • 0.35mm pitch, 2 rows, 0.6mm stacking height
  • Two-point contact design resists twisting stress
  • Improved workability with a clear click feeling
  • Contact structure ensures high wear resistance and high contact reliability
  • Lead free (nickel barrier on contact prevents solder wicking)
  • 70mΩ maximum (initial) contact resistance
  • 0.3A per terminal AC, DC rated current
  • 50V AC, DC rated voltage
  • -40°C to +85°C operating temperature range

Applications

  • Communications devices
    • Smartphones
    • Mobile phones
Published: 2559-08-29 | Updated: 2565-03-11