ISSI IS43/46TR 1-Gbit DDR3 SDRAM with ECC
ISSI IS43/46TR 1-Gbit DDR3 SDRAM with ECC delivers high-speed data transfer rates with frequencies up to 800MHz. Embedded Error Correcting Code (ECC) ensures little to no error tolerance. ECC detects and corrects bit errors on-the-fly and requires no monitoring or intervention to use. These IS43/46TR 1-Gbit DDR3 SDRAM with ECC operate at 1.5V ±0.075V.The ISSI IS43/46TR 1-Gbit DDR3 SDRAM is available in a 64Mx16 and 128Mx8 organization with 96-ball and 78-ball FBGA packages. These are ideal for use in a wide range of automotive, medical, industrial, and other applications.
Features
- 1.5V ±0.075V standard voltage
- High-speed data transfer rates with system frequency up to 800MHz
- 8 internal banks for concurrent operation
- 8n-bit pre-fetch architecture
- Programmable CAS latency
- 0, CL-1, and CL-2 programmable additive latency
- Programmable CAS WRITE latency (CWL) based on tCK
- 4 and 8 programmable burst length
- Sequential or interleave programmable burst sequence
- BL switch on the fly
- Auto Self Refresh (ASR)
- Self Refresh Temperature (SRT)
- Single bit error correction (per 64-bits)
- Restrictions on burst length and data mask
- 64Mx16 and 128Mx8 configuration
- Package:
- 96-ball FBGA (9mm x 13mm) for x16
- 78-ball FPGA (8mm x 10.5mm) for x8
- Partial array self-refresh
- Asynchronous RESET pin
- Off-Chip Driver (OCD) impedance adjustment
- Driver strength:
- RZQ/7
- RZQ/6 (RZQ = 240Ω)
- Write leveling
- Wide operating temperature:
- Automotive, A1 (TC = -40°C to +95°C)
- Automotive, A2 (TC = -40°C to +105°C)
- Automotive, A3 (TC = -40°C to +125°C)
Applications
- Automotive
- Medical
- Industrial
- Commercial avionics
- Telecom/networking
- Infotainment
Package Outline (BGA78)
Package Outline (96)
Published: 2559-07-19
| Updated: 2567-03-05