Intelligent Memory Silver NAND Flash Embedded Multimedia Cards

Intelligent Memory Silver NAND Flash Embedded Multimedia Cards (eMMCs) offer vibration resistance with superior power efficiency in a small 0.5mm pitch FBGA-153 package. These JEDEC-compliant and automotive-grade optional eMMCs provide a variety of customization options, including common interfaces, temperature grades, and capacity ranges. The devices deliver sustained performance throughout their lifetime. Intelligent Memory Silver eMMCs feature a 16GB to 128GB capacity range and operate within -40°C to +85°C (industrial) or -40°C to +105°C (automotive grade 2) temperature ranges.

Features

  • Small form factor​
  • Soldered solution
  • 153-ball package
  • JEDEC eMMC 5.1/5.0 and backward compatible
  • ​Low power consumption
  • Bus mode
    • High-speed eMMC protocol
    • 0 to 200MHz clock frequency
  • Operation modes
    • Boot operation
    • Device identification
    • Interrupt
    • Data transfer
    • Inactive
  • Automotive-grade (optional)
  • RoHS compliant

Applications

  • Industrial
  • Automotive

Specifications

  • 16GB to 128GB capacity range
  • 11.5mm x 13.0mm x 1.0mm, 0.5mm pitch FBGA-153 package
  • Transfer rates
    • Data transfer rates up to 52Mbyte/s (8x data lines at 52MHz)
    • Single data rates up to 200Mbyte/s at 200MHz
    • Dual data rates up to 400Mbyte/s at 200MHz
  • Endurance (total drive writes)
    • 3.000 for JEDEC Client
    • 2.400 for JEDEC Enterprise
  • 16nH maximum signal line inductance
  • Performance
    • Up to 315MB/s sequential read
    • Up to 240MB/s sequential write
  • 30pF bus signal line capacitance
  • 6pF single device capacitance
  • 2ns signal rise/fall time
  • 1-year to 10-year data retention range
  • Temperature ranges
    • -40°C to +85°C industrial
    • -40°C to +105°C automotive grade 2
Published: 2566-06-27 | Updated: 2568-09-09