Intel E810-CQDA1/E810-CQDA2 Ethernet Network Adapters

Intel E810-CQDA1/E810-CQDA2 Ethernet Network Adapters improve application efficiency and network performance with innovative and versatile capabilities. The adapters optimize high-performance server workloads like NFV, storage, HPC-AI, and hybrid cloud. E810-CQDA1 and -CQDA2 adapters support a wide range of system configurations to meet needs and workload requirements. The many port and speed combinations available simplify validation and deployment.

Features

  • Application Device Queues (ADQ)
  • Dynamic Device Personalization (DDP)
  • Supports RDMA iWARP and RoCEv2
  • Single and Dual-Port QSFP28
  • PCI Express (PCIe) 4.0x16
  • Ethernet Port Configuration Tool (EPCT)
Published: 2564-03-30 | Updated: 2565-03-11