Infineon Technologies TLE5501 Evaluation Kit
Infineon Technologies TLE5501 Evaluation Kit is designed for the evaluation of the TLE5501TMR-based angle sensor. This evaluation kit consists of an XMC1100 boot kit (microcontroller) and the TLE5501 angle shield that can be plugged onto the bootkit. The TLE5501 evaluation kit also includes a magnetic knob that can be mounted on top of the shield. This evalua tion kit is used in automotive/automotive ASIL applications.The TLE5501 Angle Shield is plugged onto the BootKit. Care has to be taken that the pins are correctly aligned. The TLE5501 sensor is soldered on the shield in a “breakout” area that can be easily broken of the shield and used in another application if needed. The shield has mounting holes for a magnetic knob that can be used to demonstrate the functionality of the sensor. The shield also features a voltage buffer available on board, and the output of the sensor can be optionally buffered by selecting the correct DIP switch settings.
Kit Contents
- An Infineon XMC1100 boot kit (microcontroller)
- The TLE5501 Angle Shield that can be plugged onto the bootkit
- A magnetic knob that can be mounted on top of the shield
XMC1100 Boot Kit and TLE5501 Angle Shield
Learn More About
Videos
Published: 2561-12-11
| Updated: 2565-09-23