Infineon Technologies TLE5309D Dual GMR/AMR Angle Sensors
Infineon Technologies TLE5309D Dual GMR/AMR Angle Sensors are diverse redundant angle sensors with analog outputs. The TLE5309D series combines a Giant Magneto Resistance (GMR) sensor for full 360° angle range. The devices also have an Anistropic Magneto Resistance (AMR) sensor for high precision in a flipped configuration in one package. Sine and cosine angle components of a rotating magnetic field are measured by Magneto Resistive (MR) elements. The sensors provide analog sine and cosine output voltages that describe the magnetic angle in a range of 0 to 180° (AMR sensor), and 0 to 360° (GMR sensor), respectively. The differential MR bridge signals are independent of the magnetic field strength, and the analog output is designed for differential or single-ended applications. The output voltages are designed to use the dynamic range of an A/D-converter using the same supply as the sensor as a voltage reference. Both sensor ICs are supplied independently by separate supply and ground pins.The following types are available:
• TLE5309D E1211 Dual Die AMR and GMR 3.3 V supply With TCO1 Grade 12
• TLE5309D E2211 Dual Die AMR and GMR 5.0 V supply With TCO1 Grade 12
• TLE5309D E5201 Dual Die AMR 5.0 V supply, GMR 3.3 V Without TCO1 Grade 12
Features
- Separate supply pins for AMR and GMR sensor
- Low current consumption and quick start-up
- 360° contactless angle measurement
- Output amplitude optimized for circuits with 3.3V or 5V supply voltage
- Immune to airgap variations due to MR-based sensing principle
- Operating temperature: -40°C to 125°C (ambient temperature)
- Pre-amplified output signals for differential or single-ended applications
- Diverse redundant design with one GMR sensor (top die) and one AMR sensor (bottom die) in one package
- Green product (RoHS compliant)
Applications
- BLDC motors for electric power steering (EPS)
- Low-power turn counter
Block Diagram
usual application for TLE5309D
Related Products
Published: 2561-08-02
| Updated: 2565-08-18