Infineon Technologies SHIELDBTF3050TE Low-Side Switch Shield
Infineon Technologies SHIELDBTF3050TE Low-Side Switch Shield is a demonstration and development platform for the BTF3050TE HITFET™ Smart Low-Side Power Switch. The SHIELDBTF3050TE Shield features three HITFET™ BTF3050TE Low-Side Power Switches. The SHIELDBTF3050TE can be used in stand-alone and microcontroller (MCU) mode and can be controlled by Arduino-compatible MCU boards. The shield is easy to use and fully configurable for different kinds of loads.The board supports fast and easy prototyping of applications with BTF3050TE. The BTF3050TE is a 50mΩ high integrated single channel low-side switch. The switch is able to drive resistive, inductive and capacitive loads with a nominal load current of 3A.
The power transistor itself is a built in N-channel power MOSFET. The whole device is monolithically integrated with the power MOSFET, driver and protection blocks all in one package.
The smart low-side switch provides diagnosis and protection features (e.g. overtemperature, overcurrent). BTF3050TE is qualified and optimized for 12V automotive and industrial applications.
Features
- Compatible with Arduino Uno R3, XMC1100 Boot Kit, or similar MCU boards
- Able to switch all kinds of loads like resistive, inductive, and capacitive, limited by clamping energy
- Three Low Side Switches BTF3050TE
- Input voltage : 3 to 5.5V
- Supply voltage: 3 to 5.5V
- Nominal battery voltage: 8 to 18V
- Extended battery voltage: 3 to 28V
- Nominal load current: 3A
- Minimum current limitation: 30A
- Input voltage : 3 to 5.5V
- Supply voltage: 3 to 5.5V
- Nominal battery voltage: 8 to 18V
- Extended battery voltage: 3 to 28V
- Nominal load current: 3A
- Minimum current limitation: 30A
- Over temperature shutdown with auto-restart
- Active clamp over voltage protection of the output (min. 40V)
- Enhanced short circuit protection
- Capable of PWM up to 14kHz (at 10% duty cycle)
- Driver circuit with logic level inputs
- Diagnosis function
- Protection e.g. against overtemperature, overcurrent and overvoltage
- Communication with the environment via four LEDs, one DIP-switch and up to 6 push buttons
- Easy handling of push buttons: The pin connected to switch SI is always activated; when any button is pushed
- This characteristic provides the option to handle easily push button inputs via interrupt.
เผยแพร่แล้ว: 2559-10-13
| อัปเดตแล้ว: 2565-03-11