Ignion NN02-201 ONE mXTEND™ Cellular, GNSS, BLE Antenna
Ignion NN02-201 ONE mXTEND™ 5G Cellular IoT Wi-Fi® 6E Antenna is designed to provide multi-band performance in wireless devices with small space requirements. The antenna provides 5G cellular IoT connectivity in a miniature ultra-slim package measuring 7mm x 3mm x 1mm. The antenna offers multiple cellular bands within 800MHz to 10600MHz with its best use designed for 824MHz to 7125MHz. The component provides 2G, 3G, 4G, and 5G coverage in a single antenna package. The antenna provides worldwide 5G coverage in the radio 5G frequency bands of n77, n78, and n79. Applications for Ignion ONE mXTEND 5G Cellular IoT Wi-Fi 6E Antenna include asset tracking, fleet management, IoT, and wearable devices.Features
- 7mm x 3mm x 1mm dimensions
- BLE/Zigbee/Wi-Fi/Wi-Fi DB
- 2.4GHz/5GHz
- 80% antenna efficiency
- GNSS/GNSS Dual Band
- L1/L5
- 65% antenna efficiency
- UWB LFT and HFR
- 3.1GHz to 4.8GHz
- 6GHz to 8.5GHz
- 80% antenna efficiency
- ISM/LoRA
- 868MHz/915MHz
- 60% antenna efficiency
- NB-IoT/Cat-M/LTE/3G/2G
- 800MHz/900MHz/1.7GHz/2.2GHz
- 55% antenna efficiency for low frequency range
- 65% antenna efficiency for high frequency range
Applications
- Asset tracking
- Fleet management
- Modules
- IoT
- Routers
- Handsets and smartphones
- Tablets and PCs
- Digital cameras
- Sensors
- Smartwatches and wearables
Dimensions Diagram
Additional Resources
เผยแพร่แล้ว: 2563-03-02
| อัปเดตแล้ว: 2568-05-30