Renesas Electronics ZSSC3224 Sensor Signal Conditioner IC
Renesas Electronics ZSSC3224 Sensor Signal Conditioner (SSC) IC is designed for high-accuracy amplification and analog-to-digital conversion of an input signal. The ZSSC3224 IC is also designed to correct resistive bridge or absolute voltage sensors for high-resolution sensor module applications. This IC also provides a corrected temperature O/P measured with an internal sensor. The measured and corrected sensor values are provided at the digital output pins, which can be configured as I2C (≤3.4MHz) or SPI (≤20MHz).The ZSSC3224 IC is programmed easily via the serial interface, which is used for PC-controlled programming of calibration coefficients in memory. The 24-bit SSC IC is a highly integrated CMOS design, excellent for low-voltage and low-power battery applications. Typical applications include fan control, barometric altitude measurement, weather forecast, and pressure measurements.
Features
- Flexible, programmable analog front-end design up to 24-bit Analog-to-Digital Converter (ADC)
- 6.6 to 216 (linear) fully programmable gain amplifier for optimizing sensor signals
- 18-bit internal auto-compensated temperature sensor
- Digital compensation of individual sensor offset
- 1st and 2nd order digital compensation sensor gain, temperature gain, and offset drift
- Programmable interrupt operation
- High-speed sensing (e.g: 18-bit conditioned sensor signal measurement rate >200s-1)
- ±0.10% Full-Scale Output (FSO) typical sensor elements accuracy
- -40°C to +85°C operating temperature
- <0.7mK/LSB temperature resolution
- 20nA sleep mode current
- ~1.0mA operating mode current
Applications
- Barometric altitude measurement for portable navigation or emergency call systems
- Altitude measurement for car navigation
- Weather forecast
- Fan control
- Industrial, pneumatic, and liquid pressure
- High-resolution temperature measurements
- Object-temperature radiation (via thermopile)
Block Diagram
Published: 2560-09-22
| Updated: 2566-05-26