iBASE Technology ET970 Computer-On-Modules

IBASE Technology ET970 Computer-On-Modules (COMs) support onboard 7th Generation Intel® Xeon® E3 / Core™ i7/i5/i3 processors. These COMs feature 2x DDR4-2400 SO-DIMM with a maximum of 32GB system memory, watchdog timer, digital I/O, 8-ports USB 2.0, and 4-ports USB 3.0 baseboards. The ET970 COMs include 8x PCI-E (x1) and 1x PCI-E (x16) expansion slots. Typical applications include automation, retail, gaming, medical, military, and aerospace.

Features

  • Onboard 7th Generation Intel® Xeon® E3 / Core™ i7/i5/i3 processors
  • 2x DDR4-2400 SO-DIMM with a maximum of 32GB of system memory
  • 1x Intel® PCI-E GbE LAN
  • Watchdog timer and Digital I/O
  • 8x USB 2.0, 4x USB 3.0, 2x COM, and 4x SATA III
  • Support 3x independent displays
  • Supports TPM2.0
  • 8x PCI-E (x1) and 1x PCI-E (x16)

Applications

  • Automation
  • Retail
  • Medical
  • Gaming
  • Military
  • Aerospace
เผยแพร่แล้ว: 2560-10-12 | อัปเดตแล้ว: 2565-03-14