Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors

Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors eliminate the need for shock-absorbent material. The positive lock with blade lock design prevents offset mating caused by a drop impact. The DF40GL supports high-speed transmission and meets USB Type C and PCIe Gen3 standards. These connectors feature a long effective mating length of 0.45mm for high contact reliability, while guidance ribs ensure a 0.4mm self-alignment range. A clear tactile click ensures secure mating. Hirose DF40GL 0.4mm-Pitch Positive Lock Connectors are ideal for use in onboard, medical, and portable devices requiring high mating reliability and shock resistance.

Features

  • Positive lock with blade lock design prevents offset mating due to impact
  • 0.35A rated current
  • 30VAC / 30VDC rated voltage
  • Supports high-speed transmission
  • Meets USB Type C and PCIe Gen3 standards
  • Excellent electromagnetic interference (EMI) shielding
  • Long effective mating length of 0.45mm offers high contact reliability
  • Guidance ribs ensure 0.4mm self-alignment range
  • Secure mating with a clear tactile click
  • -55°C to +85°C operating temperature range
  • 20% to 80% operating humidity range

Applications

  • Onboard
  • Medical
  • Portable devices

Positive-Lock Design

Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors

Shielding/Grounding

Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors
เผยแพร่แล้ว: 2560-02-06 | อัปเดตแล้ว: 2568-08-13