Harwin M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Harwin M20 Connectors
Harwin M20 are 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series features 0.64mm2 male pins. The M20 Connectors' sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Harwin M22 Connectors
Harwin M22 Connectors are 2mm pitch connectors that conform to current conventions for Pin Header and Socket systems. The M22 series have 0.5mm2 male pins. The M22 Connectors' sockets feature dual beam contacts with better spring capability than tuning fork contacts. This features offers higher durability, improved repeatable retention and an improved connection to offer a more reliable connector.

Features

  • M20 Features
    • 3A current rating per contact
    • 30mΩ max contact resistance
    • 1,000MΩ min insulation resistance
    • Durable up to 300 mating operations
    • -40°C to +105°C temperature range
    • 260°C for 10 seconds soldering heat resistance
  • M22 Features
    • Up to 2A current rating per contact
    • 30mΩ max contact resistance
    • 1,000MΩ min insulation resistance
    • Durable up to 300 mating operations
    • -40°C to +105°C temperature range(M22 cable, polarized = -25°C to +85°C)
    • 260°C for 10 seconds soldering heat resistance(M22 polarized = 245°C for 5 seconds)

Applications

  • Consumer electronics
  • Communications
  • Drives and controls
  • Industrial monitoring
  • Personal computing
Published: 2559-12-01 | Updated: 2566-03-21