HARTING Han-Yellock® Connector System
HARTING Han-Yellock® Connector System retains the core functionality of the Han® connector line while also offering significant differences in size and shape to improve functionality. The Han-Yellock system interface consists of a housing, bulkhead mounting on the housing side, and a carrier hood with the cover on the cable side. The system can be used with a variety of insulators and contact inserts to establish an interface. Han-Yellock modules require only male crimp contacts. The Han-Yellock Connector System includes the 60 Series Hoods and Housings.HARTING Han-Yellock Multiplier Block Module acts as an adapter and provides space for up to 15 HAN E pin contacts in the same space as three Han-Modular inserts.
Features
- Internal, latched locking mechanism on the hood
- Multiplies the potentials in the connector with Han-Yellock modules
- Use of Han-Yellock modules with adapter frames
- Insulators can snap into the front or back walls of the housing
- Protected Earth contact (PE) in crimp or quick-lock termination
- Less wiring work within a machine when planning the electrical and mechanical layouts
- Fewer steps in the workflow and quicker assembly
- Reduced downtimes because of latched locking mechanisms and maintenance-friendly design
Videos
Han-Yellock Connector Parts
Accessories
Additional Resources
เผยแพร่แล้ว: 2553-08-12
| อัปเดตแล้ว: 2567-11-28