HARTING Mini PushPull T1 Industrial Connectors

HARTING Mini PushPull T1 Industrial Connectors are designed according to the IEC 63171-6 standard, which is an ideal mating face for single-pair Ethernet (SPE) for harsh environments and applications requiring shock and vibration resistance. These connectors provide IP-based communication up to the field level as well as easy operation and maintenance in common IP-based networks. The PushPull feature offers quick and simple installation time for field devices, while the miniaturized design saves space and reduces weight. These IP65/IP67 connectors deliver up to 10Gbit/s transmission speed (up to 1Gbit/s panel feed-through), 60V rated voltage, and 1.5A or 2A rated current. HARTING Mini PushPull T1 Industrial Connectors are ideal for automation, robotics, machinery, medical, transportation, and railway markets. 

Features

  • Miniaturization for space savings and weight reduction
  • IP-based communication up to the field level
  • Quick and simple installation time for field devices
  • Easy operation and maintenance in common IP-based networks
  • High reliable connections suitable for harsh environments
  • Shock and vibration resistance
  • Integrated security clip
  • One pair of wires, 75% less wire compared to standard Ethernet connectors

Applications

  • Automation
  • Machinery
  • Robotics
  • Medical
  • Transportation
  • Railway
  • SOS terminals
  • Driver assistance terminals
  • IP cameras
  • Field devices and sensors
  • Actuators
  • Surveillance and control

Specifications

  • Up to 10Gbit/s transmission speed (up to 1Gbit/s panel feed-through)
  • 60V rated voltage
  • Rated current
    • 2A at +60°C (22AWG)
    • 1.5A at +60°C (26AWG)
  • EMC resistance according to E3
  • Stainless steel shielding
  • IP65/IP67 protection rating
  • Meets IEC 63171-6 standard
  • ≥750 mating cycles
  • -40°C to +70°C operating temperature range
Published: 2568-02-12 | Updated: 2568-07-02