HARTING M12 Power K-/S-Coded Push/Pull Connectors
HARTING M12 Power K- and S-Coded Push/Pull Connectors are reliable circular connectors that provide fast and easy connection in high vibration environments. These connectors feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 connectors offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Connectors are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.Features
- K- or S-codded options
- 360° shielding
- PCB mount
- Through-hole termination
- 4- or 5-contact options
- Straight socket or plug options
- UL 94V-0 flammability rating
- IP65 rated, IP67 when mated
- Overvoltage category III
- Pollution degree 3
- RoHS compliant
Applications
- Field installations
- Panel feed-throughs (PFTs) with single wires
- Device integration onto the PCB
Specifications
- 12A current rating
- 630V rated
- 6kV rated impulse voltage
- ≤10mΩ contact resistance
- >108Ω insulation resistance
- -40°C to +125°C limiting temperature range
- ≥100 mating cycle durability
- Polyamide (PA) shell material
- Gold-plated Copper Alloy contacts
Related Tools and Accessories
เผยแพร่แล้ว: 2565-06-27
| อัปเดตแล้ว: 2565-07-11