HARTING Han® ES Press Connectors

HARTING Han® ES Press Connectors feature rapid termination technology and integrated plug-in jumpers. The Han ES Press system meets the need for increased flexibility of modular manufacturing with rapid installation, effortless exchange, and simple troubleshooting. The conductor termination technology is based on the cage clamp termination allowing for simple, quick, and vibration-proof assembly of conductors with or without ferrule. Applications include machinery, robotics, energy, transportation, automation, and broadcast.

Features

  • Easy bridging functionality of contacts by means of plug-in jumpers directly on the connector
  • Fast realization of potential multiplication as well as star and delta bridges
  • Integrated opening for measuring probe
  • Rapid termination technology without tools for a time-saving assembly and for optimal process reliability
  • Mating compatible with connectors of the Han E, Han® ES, and Han® ESS product families

Applications

  • Machinery and robotics
  • Energy
  • Transportation
  • Automation
  • Broadcast and entertainment

Videos

Published: 2559-06-09 | Updated: 2568-09-04