Cirque GlidePoint Circle Trackpads

Cirque GlidePoint Circle Trackpads are unique round trackpads for use in game controllers, virtual reality controllers, and other devices requiring custom and versatile interfaces. The trackpads feature a circle shape that can replace a traditional analog stick or directional pad and are completely customizable. The trackpads can dynamically support different input modes. Set it as a d-pad replacement for quick scrolling through menus, or a precision tracking device for sniper mode. These GlidePoint trackpads feature a capacitive touch system-on-chip and extremely low power consumption making them ideal for battery-powered devices. 

Features

  • High precision touch tracking
  • Best in class low power consumption
  • Compatible with flat or curved plastic overlays
  • Compatible with Alps HAPTIC™ Reactor force feedback devices
  • Documentation and reference code provided for easy development

Applications

  • Virtual reality controllers
  • PC and console game controllers
  • Remote controls
  • Headphones
  • Wireless keyboards
  • Industrial control panels
  • Medical instruments

Videos

Published: 2561-01-16 | Updated: 2565-10-04