NXP Semiconductors i.MX28 ARM9 Applications Processors

NXP i.MX28 ARM9™ applications processors provide support for high-color displays and integrate display, power management, networking, and connectivity features. NXP i.MX28 applications processors feature optimized performance and ultra-low power consumption. The series is ideal for battery-operated or fanless portable equipment.

The i.MX28 family also provides support for high-color displays by integrating a WVGA LCD controller with touchscreen support. These NXP devices offer a 454MHz ARM926EJ-S core with 32KB Cache and an PMU with high efficiency on-chip DC/DC converter. i.MX28 applications processors offer 128KB on-chip RAM and provide memory encryption to protect against IP cloning.

Features

  • 454MHz ARM926EJ-S core with 16kB/32kB I/D Cache
  • PMU with high efficiency on-chip DC/DC converter, supports Li-Ion batteries
  • 128KB On-chip RAM
  • USB2.0: OTG High Speed with HS PHYx1, HS Host with HS PHYx1
  • Dual 10/100 Ethernet MAC with support for IEEE 1588 Ethernet with support for IEEE 1588 hardware timestamp
  • Dual CAN interfaces
  • Up to eight NAND flash memory interfaces
  • 200MHz 16-bit DDR2, LV-DDR2, mDDR external memory support
  • Up to eight general purpose 12-bit ADC channels and single 2 Msps ADC channel
  • Temperature sensor for thermal protection
  • Multiple connectivity ports (UARTs, SSP, SDIO, SPI, I²C, I²S)
  • Package and Temperature: 289 BGA 14x14mm 0.8mm; -40ºC to +85ºC

Applications

  • Automotive (i.MX281, i.MX285)
  • Industrial and Consumer (i.MX283, i.MX286, i.MX287)
  • Industrial Drive, Robotics
  • Handheld scanners and printers
  • Portable medical
  • Smart meters
  • Media gateways

Videos

Block Diagram

Block Diagram - NXP Semiconductors i.MX28 ARM9 Applications Processors
Published: 2554-04-04 | Updated: 2567-02-21