NXP Semiconductors S12ZVC MagniV® Mixed-Signal Microcontroller (MCU)
NXP Semiconductors S12ZVC MagniV® Mixed-Signal Microcontroller (MCU) offers a low-cost, highly integrated solution that enables the design of the smallest integrated CAN MCU. As a highly integrated device, this part is ideal for space-constrained applications such as actuators, sensors, CAN nodes, and other user interfaces. The NXP S12ZVC integrates a sophisticated S12Z core with a 12V to 5V voltage regulator. Features include up to 192KB Flash, 2KB EEPROM, up to 12KB RAM, an ADC, a PWM, and a timer. It also includes a CAN physical layer for automotive and industrial applications.Features
- Enhanced S12Z core at 32MHz bus speed
- Up to 192KB Flash (with ECC)
- 2KB EEPROM (with ECC)
- Up to 12KB RAM (with ECC)
- Vreg for 3.5 to 20-volt operating range, scalable in supply for on- and off-chip systems
- CAN physical layer
- High-resolution mixed signal
- 12-bit resolution ADC
- 16ns resolution PWM and Timer
- Package options
- 64-LQFP-EP
- 48-LQFP
Applications
- CAN nodes
- CAN switch panel/user interface
- CAN actuators, sensors
- HVAC
- Lighting controls
- Seat positioning
- Seatbelt pretensioners
- Ultrasonic sensors
- Occupant detection
- Powertrain sensors (NOx)
Documents
Videos
Additional Development Tools
NXP VLG-MC9S12ZVC Development Board is designed for the MagniV S12ZVC Mixed-Signal MCU and provides rapid prototyping for applications. This development board focuses on applications requiring high voltage functions and feature integration. The VLG-MC9S12ZVC operates as a standalone debug tool, and it includes several sensors such as an accelerometer, pressure, temperature, and humidity sensor.
Block Diagram
เผยแพร่แล้ว: 2558-04-24
| อัปเดตแล้ว: 2567-01-04