NXP Semiconductors Kinetis EA Series 32-Bit Microcontrollers
NXP Semiconductors Kinetis EA Series 32-Bit Microcontrollers are cost-effective Arm®-based solutions for a wide range of automotive applications and are pin-compatible across the Kinetis EA series and with future Kinetis automotive families. This series includes a set of analog, communication, timing and control peripherals with varying flash memory size and pin count. These scalable devices offer enhanced ESD/EMC robustness for cost-sensitive automotive applications. This series is supported by development tools, software and hardware references to help you quickly start designing.Features
- Operating Characteristics
- Voltage range: 2.7 to 5.5V
- Flash write voltage range: 2.7 to 5.5V
- Temperature range (ambient): -40°C to +125°C
- Performance
- Up to 48MHz Arm Cortex®-M0+ core
- Single-cycle 32-bit x 32-bit multiplier
- Single-cycle I/O access port
- Memories and Memory Interfaces
- Up to 128KB flash
- Up to 256B EEPROM
- Up to 16KB RAM
- Clocks
- Oscillator (OSC)—loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25kHz to 39.0625kHz or 4MHz to 24MHz
- Internal clock source (ICS)—internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of -30°C to 85°C and 1.5% deviation across temperature range of -40°C to 125°C, up to 48MHz
- Internal 1kHz low-power oscillator (LPO)
- Security and Integrity Modules
- 80-bit unique identification (ID) number per chip
- Human-machine interface (HMI)
- Up to two 32-bit keyboard interrupt modules (KBI)
- External interrupt (IRQ)
- System Peripherals
- Power management module (PMC) with three power modes: run, wait, stop
- Low-voltage detection (LVD) with reset or interrupt, selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
- Bit manipulation engine (BME)
- Up to 71 general-purpose input/output (GPIO)
- Analog Modules
- One 12 bit with up to 16 channel SAR ADC with internal band gap reference channel, operation in stop mode, optional hardware trigger (ADC)
- Two analog comparators containing a
- 6-bit DAC and programmable reference input (ACMP)
- Timers
- One 6-channel FlexTimer/PWM (FTM)
- Up to two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT)
- One real-time clock (RTC)
- Up to one 16-bit pulse width timer
Applications
- Infotainment connection module
- Park assistance
- DC/BLDC motor control
- Electronic park brake
- TPMS
- Motorcycle CDI/EFI
- Battery management
- Pump/fan controller
- Passive entry push start
- Ambient lighting
- BCM/HVAC
- Windows/door/sun roof
- Seats/mirror/wiper
- Immobilizer
- Powertrain companion chip
- Generic sensor node
Documents
- Product Briefs
- Datasheets
Videos
Additional Development Tools
Block Diagram
Published: 2557-08-18
| Updated: 2565-03-11