Fox High Temperature Crystals

Fox / Abracon High-Temperature Crystals offer a maximum operating temperature up to +125°C. These high-temperature crystals are low in cost, have an ultra-low profile, and are resin sealed or have resistance weld construction. Maximum tolerances range from 10PPM to ±20PPM with maximum stabilities range from 5PPM to ±20PPM.

Features

  • FQ
    • Surface mount resin sealed
    • Low cost
    • Ultra-low profile
    • Fundamental
  • HC49
    • Stock Standard
    • Fundamental to 40 MHz
    • Tape and Reel (1,000 pcs. STD)
เผยแพร่แล้ว: 2557-05-27 | อัปเดตแล้ว: 2565-06-26