Fluke PRV240FS Proving Unit
Fluke PRV240FS Proving Units are built to validate the accuracy of T6 electrical testers, DMMS, and current clamps. Using the PRV240FS to test the T6 unit against a known live source helps guarantee a high degree of accuracy when taking measurements. This proving unit is also compatible with high impedance multimeters or clamp meters, providing 240VAC/DC through recessed contacts to avoid accidents. The PRV240FS has a single switch and uses LEDs to indicate the T6 testers' functionality. The proving unit has a long battery life, lasting 2000 tests per set of four AA batteries (included), and includes the TPAK magnetic hanging strap for increased accessibility.Fluke PRV240FS Proving Unit is offered alone or in a bundle with the T6-1000
Features
- Compatible with HiZ multimeters or clamp meters
- Engineered for safety, accuracy, and compliance
- Portable, pocket-sized, and battery-powered
- Includes TPAK magnetic hanging strap
- Reduces risk of shock and arc flash
- Standard one-year warranty
- LED power indicators turn on when output voltage is present
Specifications
- 240VAC/DC output voltage
- IEC61010-1, IEC61010-2-030 safety rating
- 2000 test cycle battery life (uses 4xAA alkaline batteries)
- -10°C to +50°C operating temperature
- 117mm length x 74mm width x 45mm height
Accessories
HC80 Holster Case features an inside pocket with enough space to hold multiple instruments.
H-T6 Holster is a polyester case with a padded interior that uses a hook and loop strap.
เผยแพร่แล้ว: 2560-09-20
| อัปเดตแล้ว: 2565-03-11