Ezurio BL54L15 Development Kits

Ezurio BL54L15 Development Kits are designed to enable testing and validation of all the hardware interfaces of the BL54L15 module. These kits support the rapid development of application software using either Zephyr RTOS or Nordic nRFConnect SDK. The BL54L15 development kits include a BL54L15 development board, two-pin jumpers for pin headers, fly leads, an external NFC antenna, and DVK legs. These kits are used in applications such as building automation, security, medical peripherals, and industrial sensors.

Features

  • Enable testing and validation of all the hardware interfaces of the BL54L15 module
  • Supports the development of application software using either Zephyr RTOS or Nordic nRFConnect SDK

Applications

  • Security
  • Building automation
  • Medical peripherals
  • Industrial sensors

Kit Contents

  • BL54L15 development board:
    • Includes the BL54L15 module and exposes all available hardware interfaces
  • Power options:
    • USB cable (x2) (Type-A to micro Type-C)
  • 2-pin jumpers for pin headers (5):
    • 5 jumpers for 2.54mm pitch headers used on the BL54L15 development board
  • External NFC antenna:
    • NFC flexi-PCB antenna
  • DVK legs:
    • 4 x stand-off and 4 x associated nuts
  • Fly leads (6):
    • Supplied (1 by 1 female to female jumper cable) to allow simple connection of any BL54L15 module pins
  • External BLE dipole antenna (available with 453-00044-K1):
    • External antenna, 2dBi, FlexPIFA with integral RF coaxial cable with 100mm length, and IPEX-MHF4 compatible RF connector
Published: 2568-01-07 | Updated: 2568-07-08