ETA-USA
ETA-USA power supplies range from low wattage to several kilowatts and are designed to meet a wide range of complicated requirements, such as convection cooling/fanless, Green Technology, conformal coating, or rugged IP66 / 67 designs for harsh environments. Decades of experience with high-quality power solutions means that ETA is suited to supply Industrial, Medical, Defense, Test/Laboratory, Commercial, and Harsh Environment power supplies for a wide range of demanding applications.
สินค้าที่น่าสนใจโดย ETA-USA
RMS, TMS, & TNS EMI Power Line Filters
Off-the-shelf filters for commercial applications such as data centers and manufacturing.
EPD300-SC DC/DC Power Supplies
Offer a 300W, encapsulated, isolated, 4:1 input, 28VDC and 48VDC input DC converter.
PFT 150W & 300W AC/DC Power Supplies
Power ratings of 150W or 300W, >93% efficiency, & an operating temperature range of -20°C to +70°C.
ODC40-SC-W 40W Ultra-Wide Input DC/DC Converters
Features a 2250VDC isolation rating and 91% max efficiency with no minimum load required.