TE Connectivity / ERNI SMC 1.27mm Connectors
TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.Features
- 1.27mm pitch
- 12 to 80 pins
- Data rates up to 3Gb/s
- Up to 1.7A per contact current rating
- Board-to-board connections
- Stacked (mezzanine)
- Orthogonal
- Coplanar
- Wire-to-board connections (ribbon cable)
- Pluggable
- Permanent
- SMT termination technology with individual variants in pressfit technology plus IDC for cable assemblies
- IDC termination and 30AWG cable assemblies
- -55°C to +125°C temperature range
Applications
- Medical
- MRI
- Laser treatment devices
- Ventilators
- Electronic surgical hardware
- Neuroscience measuring devices
- Communications
- Wireless mobile satellites
- Power system production and controls
- Radios
- Testing systems
- Transportation
- Automotive powertrains
- Marine motor controls
- Infotainment systems
- Instrumentation
- Biometric identification
- Spectrometers
- Solar string inverters
- Bar code readers
- Measuring systems
Videos
Resources
Published: 2561-03-26
| Updated: 2568-07-28