EPCOS / TDK High Density MKP DC Link Film Capacitors

EPCOS / TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. EPCOS / TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.

Features

  • Capacitance values up to 480μF
  • High CV product, compact
  • Good self-healing properties
  • Overvoltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • Parallel wire leads, lead-free tinned
  • 2-pin and 4-pin versions
  • 6-1mm standard lead lengths
  • AEC-Q200D-compliant versions available
  • RoHS compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters

High Density DC Link Caps

2-Pin
            •  B32774D - 27.5 mm Lead Spacing
            •  B32776E - 37.5 mm Lead Spacing
            •  B32776T - 37.5 mm Lead Spacing

4-Pin
            •  B32776T - 37.5 mm Lead Spacing
            •  B32778T - 52.5 mm Lead Spacing
            •  B32778G - 52.5 mm Lead Spacing

12-Pin
            •  B32778J - 52.5 mm Lead Spacing

High Power DC Link Caps

2-Pin
            •  B32674D - 27.5mm Lead Spacing
            •  B32676T - 37.5mm Lead Spacing
 
4-Pin
            •  B32676G - 37.5mm Lead Spacing
            •  B32678G - 52.5mm Lead Spacing

เผยแพร่แล้ว: 2553-03-25 | อัปเดตแล้ว: 2567-03-27