EPCOS / TDK B78476 10/100 Base-T Commercial Magnetics Modules
EPCOS/TDK B78476 SMD 10/100 Base-T Commercial Magnetics Modules are for LAN applications and feature an extended temperature range of -40°C to +85°C and a ferrite toroid with UL 94 V-0 case and potting. The devices offer a 1CT:1CT turns ratio with options of single, dual, or quad ports. The modules are optimized for all major transceiver ICs and come in an industry standard footprint. EPCOS 10/100 Base-T Magnetics Modules are compliant with IPC/JEDEC J-STD-020C and IEEE 802.3, MSL level 2, and are RoHS Compliant.Features
- Fast, Gigabit Industrial Ethernet
- Power over Ethernet (PoE), IEEE 802.3af
- Low insertion loss
เผยแพร่แล้ว: 2552-12-01
| อัปเดตแล้ว: 2566-07-22