Nexperia AXP Family Extremely Low-Power Si-Gate CMOS Logic

Nexperia AXP Family Extremely-Low Voltage Si-Gate CMOS Logic is a family of Si-gate CMOS devices that uses leading low threshold process technology and next-generation packaging technology to create extremely small functions that support the trend to very low operating voltage and consume very little power. It is the first logic family that is fully specified at 0.8V. The devices are targeted at small footprint portable applications and are available in single (1G), dual (2G), and triple (3G) gate formats. Multiple standard and configurable logic functions are included in the AXP family. Typical applications include smartphones, tablet PCs, digital cameras, portable medical devices, and other power-sensitive devices.

Features

  • Very low dynamic power dissipation (CPD)
  • tpd of 2.9ns at VCC of 1.8V
  • Wide supply voltage range (0.7V to 2.75V)
  • Fully specified at the 0.8V node
  • Schmitt-trigger action on all inputs
  • 4.5mA balanced output drive
  • Over-voltage tolerant I/Os
  • Fully specified (-40 to +85°C)
  • Pb-free, RoHS compliant, and Dark Green
  • Low propagation delay
  • Suitable for mixed low-voltage applications
  • High noise immunity
  • Extended battery life
  • Wide range of functions
  • Simplified board layout, mechanical stability

Applications

  • Smartphones/Tablet PCs
  • Digital cameras
  • Portable medical devices
  • Other low voltage power-sensitive applications
Published: 2557-01-23 | Updated: 2566-03-17