onsemi SMDA05C Transient Voltage Suppressors

onsemi SMDA05C series Transient Voltage Suppressors are designed to protect equipment attached to up to four high-speed communication lines from ESD, EFT, and lightning. onsemi SMDA05C series Transient Voltage Suppressors feature a SO-8 package, peak power of 300 W 8 x 20µS, and an ESD rating. Applications include high-speed communication line protection, data, and I/O lines, microprocessor-based equipment, LAN/WAN, and notebook and desktop PCs.

Features

  • Peak Power - 300 W8 x 20µS
  • ESD Rating
    • IEC 61000-4-2 (ESD) ±15kV (air) ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (lightning) 12A (8/20µs)
  • UL Flammability Rating of 94V−0
  • SO-8 Package
  • Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

  • High-Speed Communication Line Protection
  • Data and I/O Lines
  • Microprocessor-Based Equipment
  • LAN/WAN Equipment
  • Servers
  • Notebook and Desktop PC
  • Serial and Parallel Ports
  • Peripherals
Published: 2554-12-13 | Updated: 2565-03-11