SML-Z14DTT86A

ROHM Semiconductor
755-SML-Z14DTT86A
SML-Z14DTT86A

Mfr.:

Description:
Single Colour LEDs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
1311 (3228 metric)
605 nm
280 mcd
20 mA
1.9 V
168 mW
Colorless
2.4 mm
Round Flat
Water Clear
SML-Z14
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.9 mm
Illumination Colour: Orange
Length: 3.2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 2.8 mm
Part # Aliases: SML-Z14DT(A)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 2,931

Stock:
2,931 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (THB)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
฿25.99 ฿25.99
฿17.63 ฿176.30
฿12.53 ฿1,253.00
฿10.36 ฿5,180.00
฿9.50 ฿9,500.00
Full Reel (Order in multiples of 2000)
฿8.93 ฿17,860.00
† A MouseReel™ fee of ฿230.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩