173107-0601

Molex
152-173107-0601
173107-0601

Mfr.:

Description:
D-Sub Mixed Contact Connectors FCT ML DSUB RA PC RCPT 11W1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
REACH - SVHC:
11W1
11 Position
Panel
Right Angle
Bulk
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Gender: Female
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 1731070601 01731070601 FM11W1S5-K121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿643.08 ฿643.08
฿557.11 ฿5,571.10
฿528.12 ฿13,203.00
฿520.46 ฿26,023.00
฿461.82 ฿46,182.00
฿432.83 ฿108,207.50
฿419.50 ฿209,750.00
฿397.84 ฿397,840.00