LK162B-7T-USB-WB-E

Matrix Orbital
891-LK162B-7T-USBWBE
LK162B-7T-USB-WB-E

Mfr.:

Description:
LCD Character Display Modules & Accessories 16x2 7key White Text BlueB/G USB Ext temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
16 x 2
125 mm x 35 mm x 35 mm
61 mm x 15.8 mm
LED Blue
DOW, GPIO, I2C, RS-232, TTL, USB
Blue
5 V
Brand: Matrix Orbital
Character Size: 5.55 mm x 2.95 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿2,241.77 ฿56,044.25
฿2,075.84 ฿103,792.00
฿1,999.20 ฿199,920.00
฿1,929.89 ฿385,978.00