GTT35A-TPC-BLM-B0-H1-CT-V5

Matrix Orbital
891-GTT35ATPCCTV5
GTT35A-TPC-BLM-B0-H1-CT-V5

Mfr.:

Description:
TFT Displays & Accessories 3.5 inches 320x240 TFT TTL/I2C 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
275 mA
TFT LCD Display Modules
Transmissive
3.5 in
320 x 240
TTL
Capacitive Touch Panel
LED, White
72.9 mm x 55.44 mm
90 mm x 78 mm x 19.53 mm
5 V
Background Colour: Black
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿5,268.89 ฿131,722.25
฿5,267.23 ฿263,361.50