CLM-9-27-95-36-AC00-F2-3

Luminus Devices
896-CLM9279536F23
CLM-9-27-95-36-AC00-F2-3

Mfr.:

Description:
White LEDs White 2700 K 95-CRI, CLM-9 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
Warm White
2700 K
460 lm
90
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 400
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿46.98 ฿112,752.00
฿45.98 ฿239,096.00