APTF3216QBDZGSURKC

Kingbright
604-APTF3216QBDZGSUR
APTF3216QBDZGSURKC

Mfr.:

Description:
Multi-Colour LEDs RGB 630/525/470nm 220/300/100 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1206 (3216 metric)
RGB
630 nm, 525 nm, 470 nm
120 deg
20 mA
1.95 V, 3.3 V, 3.3 V
75 mW, 102.5 mW, 120 mW
Colorless
2 mm x 1.6 mm
Rectangular
Water Clear
Brand: Kingbright
Height: 0.75 mm
Length: 3.2 mm
Luminous Intensity: 250 mcd, 350 mcd, 80 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Vr - Reverse Voltage: 5 V
Width: 1.6 mm
Part # Aliases: KPTF-3216QBDZGSURKC
Unit Weight: 5.897 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,682

Stock:
1,682
Can Dispatch Immediately
On Order:
2,000
Expected 10/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (THB)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
฿42.32 ฿42.32
฿29.79 ฿297.90
฿22.26 ฿2,226.00
฿18.93 ฿9,465.00
฿17.83 ฿17,830.00
Full Reel (Order in multiples of 2000)
฿16.86 ฿33,720.00
฿15.66 ฿62,640.00
฿14.69 ฿146,900.00
฿14.46 ฿347,040.00
† A MouseReel™ fee of ฿230.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩