7839EBP

JKL Components
560-7839EBP
7839EBP

Mfr.:

Description:
Lamps Euro Bi-pin Based .024A .15M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Bi-Pin
T-1
Clear
24 mA
28 V
0.15 MSCP
Bulk
Brand: JKL Components
Filament Type: CC-2F
Life: 16000 Hour
Luminous Flux: 1.89 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿71.64 ฿71.64
฿51.31 ฿513.10
฿38.98 ฿3,898.00
฿35.65 ฿17,825.00
฿33.99 ฿33,990.00
฿33.32 ฿83,300.00
฿32.72 ฿163,600.00
฿31.59 ฿315,900.00