Q8R1CXXB12E

Apem
642-Q8R1CXXB12E
Q8R1CXXB12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 8MM RECESSED BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Blue
8 mm
Panel Mount
Solder Tab
Blue, Diffused
5 mm
20 mA
12 V
90 mcd
Dome
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 1/19/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿641.08 ฿641.08
฿494.80 ฿4,948.00
฿386.51 ฿38,651.00
฿360.19 ฿180,095.00
฿339.20 ฿339,200.00
2,500 Quote