Q6P1GXXSG02E

Apem
642-Q6P1GXXSG02E
Q6P1GXXSG02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
6 mm
Panel Mount
Solder Tab
Water, Clear
3 mm
20 mA
2 V
Dome
Q6
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿650.41 ฿650.41
฿492.14 ฿4,921.40
฿473.48 ฿47,348.00
฿455.15 ฿227,575.00
1,000 Quote