Diodes Incorporated SBRT15U50SP5 Trench Super Barrier Rectifier

Diodes Inc. SBRT15U50SP5 trench super barrier rectifier is packaged in the compact thermally efficient POWERDI5 package and provides ultra-low forward voltage drop (VF) and provides excellent low reverse leakage stability at high temperatures. It is ideal for use as a rectification, freewheeling, or polarity protection diode in applications such as DC/DC converters.

Features

  • Ultra-low forward voltage drop (VF) helps - minimizes power losses
  • Excellent reverse leakage (IR) stability at higher temperatures
  • Thermally efficient package for cooler running applications
  • Less than 1.1mm package profile ideal for thin applications

Specifications

  • Case: POWERDI5
  • Case Material: Molded Plastic, "Green" Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminal Connections: See Diagram Below
  • Weight: 0.093 grams (approximate)

Applications

  • >10W AC/DC Adaptors/Chargers
  • DC/DC Converters
เผยแพร่แล้ว: 2557-06-11 | อัปเดตแล้ว: 2565-03-11