Diodes Incorporated PI6CG33x Gen 4/5 Compliant Clock Generators

Diodes Incorporated PI6CG33x Gen 4/5 Compliant Clock Generators offer an ideal clock solution for data centers, servers, storage, and network applications using the PCIe interface. The PI6CG33x Clock Generator series includes 2-output, 4-output, 6-output, and 8-output devices. These devices use either a 25MHz crystal or a CMOS reference as an input to generate the 100MHz low-power differential High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations. The on-chip termination eliminates the need for external resistors, simplifies PCB layout, and reduces the cost of materials (BOM). An additional buffered reference output is provided as a low-noise reference for other circuitry.

The PI6CG33x Clock Generators use a proprietary PLL design to achieve very low jitter that meets PCIe Gen1/Gen2/Gen3/Gen4/Gen5 requirements. These devices also support Ethernet applications with 50MHz, 125MHz, and 133.33MHz via SMBus. Offering a programmable slew rate and output amplitude for each output, the PI6CG33x Clock Generators provide flexibility for ease of board design and optimal performance. These devices also support selectable spread-spectrum options to reduce EMI for various applications.

The PI6CG33x Clock Generators are in compact, Pb-free, and RoHS-compliant Thin Quad Flat No-Lead (TQFN) packages.

Features

  • 3.3V supply voltage
  • 25MHz crystal/CMOS input
  • 2, 4, 6, or 8 differential low-power HCSL outputs with on-chip termination
  • 85Ω or 100Ω output impedance
  • Reference CMOS output
  • Programmable slew rate and output amplitude for each output
  • Differential outputs are blocked until the PLL is locked
  • Selectable 0%, -0.25%, or -0.5% spread on differential outputs
  • Strapping pins or SMBus for configuration
  • Differential output-to-output skew <50ps
  • -40°C to +85°C operating temperature range
  • Very-low jitter outputs
    • <0.3ps RMS, SSC off
    • <1.5ps RMS, SSC on
    • Differential cycle-to-cycle jitter <50ps
    • PCIe Gen1/Gen2/Gen3/Gen4/Gen5 compliant
    • CMOS refout phase jitter
  • Package options
    • TQFN-24 (4mm x 4mm)
    • TQFN-32 (5mm x 5mm)
    • TQFN-40 (5mm x 5mm)
    • TQFN-48 (6mm x 6mm)
  • Lead-free and fully RoHS compliant
  • Halogen and antimony-free; "Green" device

Applications

  • Data centers and servers
  • Storage
  • Networking systems
  • Switches and routers

Datasheets

Low-Power HCSL Test Circuit

Application Circuit Diagram - Diodes Incorporated PI6CG33x Gen 4/5 Compliant Clock Generators

CMOS REF Test Circuit

Application Circuit Diagram - Diodes Incorporated PI6CG33x Gen 4/5 Compliant Clock Generators

Differential Output Driving LVDS

Application Circuit Diagram - Diodes Incorporated PI6CG33x Gen 4/5 Compliant Clock Generators

Block Diagrams

เผยแพร่แล้ว: 2563-02-10 | อัปเดตแล้ว: 2567-07-25