Digi XBee® XR 868 RF Modules
Digi XBee® XR 868 RF Modules support the deployment of long-range connectivity applications in the European region. These RF modules operate between the 863MHz to 870MHz frequency range and support point-to-point and mesh networking protocols. The Digi XBee XR 868 modules leverage 868MHz and surrounding frequencies for Listen Before Talk and Adaptive Frequency Agility (LBT + AFA). This reduces interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. The Digi XBee XR 868 RF modules offer a line-of-sight range of over 14 kilometers. These RF modules feature DigiMesh® networking topology for redundancy and reliability. The Digi XBee XR 868 RF modules operate within the -40°C to +85°C temperature range and are RoHS compliant.Features
- Low-power CE/RED certified 868MHz RF module
- Design includes SAW filter for optimal performance in noisy RF environments
- Listen-Before-Talk and Frequency Agility for optimal interference immunity
- DigiMesh® networking topology for redundancy and reliability
- Simple configuration using Digi XCTU accelerates time to market
Specifications
- 863MHz to 870MHz frequency band
- 10Kbps or 80Kbps software selectable RF data rate
- Up to 921.6kbps UART data rate
- Up to 5Mbps SPI data rate
- Over 14km line of sight range
- Up to 13dBm ERP transmit power
- 1.8VDC to 3.6VDC supply voltage range
- Receiver sensitivity:
- -107dBm @ 80Kbps
- -112dBm @ 10Kbps
- -40°C to 85°C operating temperature range
Application Example
Mechanical Drawing
Published: 2566-06-07
| Updated: 2567-12-31