Digi XBee DigiMesh S2C 2.4 RF Modules

Digi XBee DigiMesh S2C 2.4 RF Modules provide wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. These modules use the innovative DigiMesh networking protocol. This peer-to-peer mesh network offers added network stability through self-healing and dense network operation, extending the operational life of battery-dependent networks.

The Digi XBee S2C DigiMesh Module is based on the SiliconLabs EM357 SoC (System-on-Chip) and offers improved power consumption. The DigiMesh Modules also offer support for over-the-air firmware updates and provide an upgrade path to IEEE 802.15.4 or ZigBee® mesh protocols.

Features

  • No configuration is needed for out-of-the-box RF communications
  • Common XBee footprint for a variety of RF modules
  • Simple topology to deploy and grow
  • 2.4GHz for worldwide deployment
  • Low-power XBee or extended-range XBee-PRO (pin/over-the-air compatible)
  • Multiple antenna options
  • DigiMesh peer-to-peer mesh networking protocol supports self-healing and discovery for network stability

Specifications

  • Transceiver Chipset: Silicon Labs EM357 SoC
  • Data Rate: RF 250Kbps, Serial up to 1Mbps
  • Serial Data Interface: UART, SPI
  • Configuration Method: API or AT commands, local or over-the-air (OTA)
  • Frequency Band: ISM 2.4GHz
  • Form Factor: Through-Hole, Surface Mount
  • Hardware: S2C
  • ADC Inputs: (4) 10-bit ADC inputs
  • Digital I/O: 15
  • Antenna Options
    • Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector, or Integrated Wire
    • Surface Mount: RF Pad, PCB Antenna, or U.FL Connector
  • Operating Temperature Range: -40°C to +85°C
  • Power-Down Current: <1µA at 25°C

Application Example

Mechanical Drawing - Digi XBee DigiMesh S2C 2.4 RF Modules

Videos

เผยแพร่แล้ว: 2559-11-15 | อัปเดตแล้ว: 2567-03-05