Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit

Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit includes a motherboard, daughterboard, and cables. This development kit is implemented on a single Daughterboard (DB) PCB and comes with DA145xx DEVKT-P PRO-MB designed for SW development, programming, debugging, and power measurements.

The DA14531 daughterboard features an integrated Renesas / Dialog DA14531 SmartBond TINY™ module. The DA14531 SmartBond TINY™ module DB has the capability of mounting a MikroBUS™ module. This DA14531 daughterboard comes in 58.43mm x 44.46mm dimensions.

Features

  • Integrated Renesas / Dialog DA14531 SmartBond TINY™ module
  • Reset push button (SW3)
  • A set of general-purpose LED and button (LED1 and SW2)
  • Supply from VLDO (3V), DA145xx DEVKT-P PRO-MB, or a coin cell battery
  • Capability of mounting a MikroBUS™ module (J3 and J4)
  • JTAG and UART interface over DA145xx DEVKT-P PRO-MB
  • JTAG and UART interface over onboard header (J2)
  • Stand-alone operation
  • 58.43mm x 44.46mm dimensions

Board Layout

Location Circuit - Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit

Block Diagram

Block Diagram - Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit
Published: 2563-06-10 | Updated: 2568-08-25