Dialight 598 SMD White Color LEDs

Dialight 598 SMD White Color LEDs feature up to 160° viewing angle, up to 20mA test current, and 450°C/W thermal resistance. These LEDs also feature up to 3.6VDC maximum forward voltage, up to 100mA peak forward current, and 10μA reverse current intensity. The 598 SMD LEDs operate from -40°C to 85°C temperature range and emit white color. These LEDs are available in top and reverse mounting orientation styles. The 598 SMD LEDs are RoHS compliant and come in 0603 (with/without dome lens or reflector), 1206, 0402, and 0805 packages. Typical applications include backlighting, signage, appliances, and ambient lighting.

Features

  • Emits white color
  • Top or reverse mounting orientation
  • Up to 160° viewing angle
  • 450°C/W thermal resistance
  • 3.6VDC maximum forward voltage
  • Up to 100mA peak forward current
  • High intensity
  • 10μA reverse current intensity
  • Up to 108mW power dissipation COLOR 1
  • Up to 2800mcd maximum intensity COLOR 1
  • -40°C to 85°C operating temperature range
  • Low lumen LEDs
  • RoHS complaint

Applications

  • Backlighting
  • Signage
  • Appliances
  • Ambient lighting
Published: 2566-07-24 | Updated: 2566-08-03