DFRobot ESP-WROOM-32 ESP8266 WiFi-BT-BLE MCU Module

DFRobot ESP-WROOM-32 ESP8266 WiFi-BT-BLE MCU Module has a dual-core 32-bit MCU, which integrates WiFi HT40 and BLUETOOTH®/BLE 4.2 technology inside. Compared to the Arduino ESP8266 (the previous generation), the ESP32 has a significant performance improvement. The module is equipped with a high-performance dual-core Tensilica LX6 MCU. One core handles high-speed connection and the other for standalone application development. The dual-core MCU has a 240MHz frequency and a computing power of 600DMIPS.

Features

  • CPU and Memory
    • Xtensa® Dual-Core 32-bit LX6 microprocessors, up to 600DMIPS
    • 448KByte ROM
    • 520KByte SRAM
    • 16KByte SRAM in RTC
    • QSPI Flash/SRAM, up to 4x16MBytes
    • Power supply: 2.2V to 3.6V 
  • Clocks and Timers
    • Internal 8MHz oscillator with calibration
    • Internal RC oscillator with calibration
    • External 2MHz to 40MHz crystal oscillator
    • External 32kHz crystal oscillator for RTC with calibration
    • Two timer groups, including 2x64-bit timers and 1x main watchdog in each group
    • RTC timer with sub-second accuracy
    • RTC watchdog
  • Development Support
    • SDK Firmware for fast online programming
    • Open source toolchains based on GCC
  • Operating Temperature Range: -40°C to +85°C
  • Package size: 18x25x3mm
  • Advanced Peripheral Interfaces
    • 12-bit SAR ADC up to 18 channels
    • 2×8-bit D/A converters
    • 10× touch sensors
    • Temperature sensor
    • 4 × SPI
    • 2 × I2S
    • 2 × I2C
    • 3 × UART
    • 1 host (SD/eMMC/SDIO)
    • 1 slave (SDIO/SPI)
    • Ethernet MAC interface with dedicated DMA and IEEE 1588 support
    • CAN 2.0
    • IR (TX/RX)
    • Motor PWM
    • LED PWM up to 16 channels
    • Hall sensor
    • Ultra-low power analog pre-amplifier
เผยแพร่แล้ว: 2560-08-14 | อัปเดตแล้ว: 2565-03-11