Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB

Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB consist of embedded system controllers that integrate custom digital peripheral functions, memory, and an Arm Cortex-M0+ MCU with flexible automatic routing. The programmable digital peripheral functions allow higher flexibility and in-field tuning of the application. Additional features include a capacitive touch-sensing system (CapSense), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. With its integrated design, the PSOC 4100S Plus devices help provide a complete system solution for many embedded applications.

Developed using the PSOC 4 platform architecture, the PSOC 4100S Plus is both scalable and reconfigurable. Compatible with members of the PSOC 4 platform, the PSOC 4100S Plus can support applications and design requirements.

Features

  • 32-bit MCU Subsystem
    • 48MHz Arm Cortex-M0+ MCU
    • Up to 128KB of Flash with Read Accelerator
    • Up to 16KB of SRAM
    • 8-channel DMA engine
  • Programmable Analog
    • Two op amps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability
      • Op amps can operate in Deep Sleep low-power mode
    • 12-bit 1Msps SAR ADC with differential and single-ended modes, and channel sequencer with signal averaging
    • Single-slope 10-bit ADC function provided by a capacitance sensing block
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep low-power mode
  • Programmable Digital
    • Programmable logic blocks allow Boolean operations to be performed on port inputs and outputs
  • Low-Power 1.71V to 5.5V Operation
    • Deep Sleep mode with operational analog and 2.5µA digital system current
  • Capacitive Sensing
    • Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
    • Infineon-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • LCD Drive Capability
    • LCD segment drive capability on GPIOs
  • Serial Communication
    • Five independent run-time reconfigurable Serial Communication Blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Timing and Pulse-Width Modulation
    • Eight 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
    • Quadrature decoder
  • Clock Sources
    • 4 to 33MHz external crystal oscillator (ECO)
    • PLL to generate a 48MHz frequency
    • 32kHz Watch Crystal Oscillator (WCO)
    • ±2% Internal Main Oscillator (IMO)
    • 32kHz Internal Low-power Oscillator (ILO)
  • True Random Number Generator (TRNG)
    • TRNG generates truly random numbers for secure key generation for cryptography applications
  • CAN Block
    • CAN 2.0B block with support for Time-Triggered CAN (TTCAN)
  • Up to 54 Programmable GPIO Pins
    • 44-pin TQFP (0.8mm pitch) and 64-pin TQFP normal (0.8mm) and Fine Pitch (0.5mm) packages
    • Any GPIO pin can be CapSense, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSOC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API) component for all fixed-function and programmable peripherals
  • Industry-Standard Tool Compatibility
    • After schematic entry, development can be done with Arm-based industry-standard development tools

Block Diagram

Block Diagram - Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB
เผยแพร่แล้ว: 2561-03-08 | อัปเดตแล้ว: 2568-08-18