Infineon Technologies CYBT-343151-02 EZ-BT™ WICED® XT/XR Module
Infineon Technologies CYBT-343151-02 EZ-BT™ WICED® XT/XR Module is BLUETOOTH® Smart Ready and includes an onboard crystal oscillator. Also included are passive components, flash memory, and the Infineon CYW20706 silicon device. The CYBT-343151-02 has an extended industrial temperature operation (XT). The CYBT-343151-02 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PCM/I2S audio interface. The CYBT-343151-02 includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0×15.5×1.95mm package.Features
- CYBT-343151-02 provides all necessary components required to operate BLE and/or BR/EDR communication standards.
- Proven hardware design ready to use
- Dual-mode operation eliminates the need for multiple modules
- Cost-optimized for applications without space constraints
- Nonvolatile memory for self-sufficient operation and Over-the-Air (OTA) updates
- Bluetooth SIG Listed with QDID and Declaration ID
- Fully certified module eliminates the time needed for design, development and certification processes
- WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a Bluetooth application
Block Diagram
เผยแพร่แล้ว: 2562-04-08
| อัปเดตแล้ว: 2565-08-18