Infineon Technologies CYBLE-416045-EVAL Arduino Evaluation Board
Infineon Technologies CYBLE-416045-EVAL Arduino Evaluation Board evaluates and develops applications on the CYBLE-416045-02 EZ-BLE Creator module. The evaluation board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields. CYBLE-416045-02 is a 14.0mm x 18.5mm x 2.00mm, programmable, BLUETOOTH® Smart Ready module designed to reduce time-to-market.Features
- Evaluates the CYBLE-416045-02
- Can be used as a standalone evaluation kit or combined with Arduino compatible shields
- 2.4GHz frequency
- 1.8V to 3.3V operating supply voltage
Kit Contents
- EZ-BLE Arduino Evaluation Board (CYBLE-416045-EVAL) with onboard EZ-BLE Creator Module (CYBLE-416045-02)
- USB cable
Published: 2562-03-26
| Updated: 2566-01-18