CUI Inc PDS1 1W DC-DC Converters

CUI Inc PDS1 1W DC-DC Converters are unregulated converters that come with low power and offer 1W isolated output. These converters offer improved efficiency, higher isolation, and superior thermal performance and provide a solution for converting and/or isolating dc rails in a distributed power system. The PDS1 Converters feature 1W isolated output, -40 to +105°C temperature range, low no-load power consumption, and efficiency up to 82%. These converters are available in industry standard SIP, DIP, SMT packages and are suitable for industrial, telecom, security, and machine control applications.

Features

  • Industry standard SIP, DIP, and SMT packages
  • Antistatic protection up to 8kV
  • 1W isolated output
  • Short circuit protection
  • -40°C to +105°C temperature range
  • Low no-load power consumption
  • Efficiency up to 82%

Applications

  • Industrial
  • Telecom
  • Security
  • Machine Control
เผยแพร่แล้ว: 2558-02-28 | อัปเดตแล้ว: 2565-12-09