Same Sky CSS Speakers

Same Sky CSS Speakers are a range of standard form factor speakers ideal for a variety of audio applications with dimensions from 40.1mm x 40.1mm up to 129.5mm x 129.5mm. Available in square and round frame shapes, the CSS series features SPLs from 85dB up to 107dB and resonance frequencies from 100 to 550Hz. Same Sky CSS Speakers also offer multiple cone types, nominal inputs from 0.25 to 20W, and impedance ratings of 4Ω or 8Ω.

Features

  • Package sizes from 40.1mm x 40.1mm to 129.5mm x 129.5mm
  • 85dB to 107dB SPL rating
  • 100Hz to 550Hz resonant frequency
  • Square and round frame shapes
  • Multiple cone types
  • 0.25W to 20W nominal inputs

Applications

  • Mobile electronics
  • Consumer goods
  • Industrial
เผยแพร่แล้ว: 2559-09-16 | อัปเดตแล้ว: 2567-09-24